+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TT3415

Voltage monitoring relay; undervoltage; for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
5TT3415
TME Symbol:
5TT3415

Specification

Manufacturer
SIEMENS
Type of automation module
voltage monitoring relay
Controlled parameter
undervoltage
Mounting
for DIN rail mounting
Manufacturer series
5TT
Kind of output 1
DPDT
Operating temperature
-20...45°C
Contact actuation delay
0.5...60s
Controlled parameter range
3x 195.5V AC...264.5V AC
Gross weight80.2 g
Certificates
EAN code4001869421919
See other products in this category: Monitoring Relays SIEMENS,
See other products from this series.:
*
5TT3415
1 in TME stock
Net price for quantities from 1 pcs - 171.27 USDGross price for quantities from 1 pcs - 171.27 USD
Net price for quantities from 5 pcs - 159.85 USDGross price for quantities from 5 pcs - 159.85 USD
Net price for quantities from 10 pcs - 148.43 USDGross price for quantities from 10 pcs - 148.43 USD
No. of pieces (Multiplicity: 1)