+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TT4201-3

Relay: installation; NO; Ucoil: 12VAC; 16A; Uswitch: max.250VAC


Manufacturer: SIEMENS

Manufacturer part number:
5TT4201-3
TME Symbol:
5TT4201-3

Specification

Manufacturer
SIEMENS
Type of relay
installation
Contacts configuration
NO
Coil voltage
12V AC
Switched current
16A
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
IP rating
IP20
Gross weight123.8 g
Certificates
EAN code4001869312675
See other products in this category: Installation Relays SIEMENS,
*
5TT4201-3
0 in TME stock
Net price for quantities from 1 pcs - 24.38 USDGross price for quantities from 1 pcs - 24.38 USD
Net price for quantities from 5 pcs - 22.75 USDGross price for quantities from 5 pcs - 22.75 USD
Net price for quantities from 10 pcs - 21.13 USDGross price for quantities from 10 pcs - 21.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.