+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TT5030-2

Contactor: 4-pole installation; 25A; 24VAC,24VDC; NO x4


Manufacturer: SIEMENS

Manufacturer part number:
5TT5030-2
TME Symbol:
5TT5030-2

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
24V AC, 24V DC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight284.9 g
Certificates
EAN code4001869435077
See other products in this category: Contactors -Installation Modular SIEMENS,
*
5TT5030-2
4 in TME stock
Net price for quantities from 1 pcs - 39.55 USDGross price for quantities from 1 pcs - 39.55 USD
Net price for quantities from 5 pcs - 36.92 USDGross price for quantities from 5 pcs - 36.92 USD
Net price for quantities from 10 pcs - 34.27 USDGross price for quantities from 10 pcs - 34.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.