+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TT5830-0

Relay: installation; NO x4; Ucoil: 230VAC; 25A; Uswitch: max.400VAC


Manufacturer: SIEMENS

Manufacturer part number:
5TT5830-0
TME Symbol:
5TT5830-0

Specification

Manufacturer
SIEMENS
Type of relay
installation
Contacts configuration
NO x4
Coil voltage
230V AC
Switched current
25A
Switched voltage
max. 400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Gross weight256.58 g
Certificates
EAN code4001869343969
See other products in this category: Installation Relays SIEMENS,
*
5TT5830-0
16 in TME stock
Net price for quantities from 1 pcs - 26.06 USDGross price for quantities from 1 pcs - 26.06 USD
Net price for quantities from 5 pcs - 24.34 USDGross price for quantities from 5 pcs - 24.34 USD
Net price for quantities from 10 pcs - 22.59 USDGross price for quantities from 10 pcs - 22.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.