+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.06.29 5V TARGET SUPPLY ADAPTER

Adapter: extension module; JTAG 20pin x2; Kit: adapter

Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.06.29 5V TARGET SUPPLY ADAPTER
TME Symbol:
5VTARGE-SUPPLYADAP

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of adapter for programmers
extension module
Connection
JTAG 20pin x2
Kit contents
adapter
Gross weight0.5 g
Certificates
See other products in this category: Programmer accessories SEGGER MICROCONTROLLER,
*
8.06.29 5V TARGET SUPPLY ADAPTER
0 in TME stock
Net price for quantities from 1 pcs - 146.65 USDGross price for quantities from 1 pcs - 146.65 USD
Net price for quantities from 3 pcs - 138.56 USDGross price for quantities from 3 pcs - 138.56 USD
No. of pieces (Multiplicity: 1)