+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5XE17

Microswitch SNAP ACTION; 7A/28VDC; without lever; SPST; OFF-(ON)


Manufacturer: HONEYWELL

Manufacturer part number:
5XE17
TME Symbol:
5XE17

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
7A / 28V DC
Switches features
without lever
Contacts configuration
SPST
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
XE
Stable positions number
1
Leads
cables
Body dimensions
22.25x21.35x8.79mm
Operating temperature
-55...204°C
Gross weight18.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
5XE17
0 in TME stock
Net price for quantities from 1 pcs - 365.64 USDGross price for quantities from 1 pcs - 365.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.