+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-1372295-8

Tool: for crimping; 18AWG÷16AWG

Manufacturer: TE Connectivity

Manufacturer part number:
6-1372295-8
TME Symbol:
6-1372295-8

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
18AWG...16AWG
Gross weight62 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
6-1372295-8
0 in TME stock
Net price for quantities from 1 pcs - 68.18 USDGross price for quantities from 1 pcs - 68.18 USD
No. of pieces (Multiplicity: 1)