+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-1579001-6

Crimping jaws; 10AWG÷13.5AWG; SOLARLOK


Manufacturer: TE Connectivity

Manufacturer part number:
6-1579001-6
TME Symbol:
6-1579001-6

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Wire size
10AWG...13.5AWG
Application - series/manufacturer
SOLARLOK
Gross weight46 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
6-1579001-6
0 in TME stock
Net price for quantities from 1 pcs - 942.32 USDGross price for quantities from 1 pcs - 942.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.