+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-1579014-5

Tool: for crimping; 28AWG÷5AWG; 0.08÷16mm2; manual

Manufacturer: TE Connectivity

Manufacturer part number:
6-1579014-5
TME Symbol:
6-1579014-5

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
28AWG...5AWG
Wire cross-section
0.08...16mm2
Version
manual
Gross weight470 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
6-1579014-5
0 in TME stock
Net price for quantities from 1 pcs - 385.60 USDGross price for quantities from 1 pcs - 385.60 USD
No. of pieces (Multiplicity: 1)