+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-2154874-2

Connector: LED holder; push-in; Features: one-piece

Manufacturer: TE Connectivity

Manufacturer part number:
6-2154874-2
TME Symbol:
6-2154874-2

Specification

Manufacturer
TE Connectivity
Type of connector
LED holder
Connectors application
LED CITIZEN, LED EVERLIGHT, LED LUMINUS, LED OSRAM, LED PANASONIC, LED TRIDONIC, SLE-G5 LES6, Soleriq 13 Gen2
Electrical mounting
push-in
Connectors features
one-piece
Related items
CLL030, CLL032, CLL036, CLM-14, CLU720, CLU03H, CLU034, CLU036, CLU038, CXM-11, CXM-14, DMC124***F, DMC125***F, DMC128***F, DMS124***G, DMS125***G, DMS126***G, DMS128***G, DMS099***F, EAHP1919Wxx
Gross weight2.16 g
Certificates
See other products in this category: LED connectors TE Connectivity,
*
6-2154874-2
0 in TME stock
Net price for quantities from 1500 pcs - 1.74 USDGross price for quantities from 1500 pcs - 1.74 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.