+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-2154874-4

Connector: LED holder; LED CITIZEN,LED PANASONIC; push-in


Manufacturer: TE Connectivity

Manufacturer part number:
6-2154874-4
TME Symbol:
6-2154874-4

Specification

Manufacturer
TE Connectivity
Type of connector
LED holder
Connectors application
LED CITIZEN, LED PANASONIC
Electrical mounting
push-in
Connectors features
one-piece
Related items
CLL050, CLL052, CLU054, CLU056, CLU058, DMC18Q***F, DMS18Q***G
Gross weight2.685 g
Certificates
See other products in this category: LED connectors TE Connectivity,
*
6-2154874-4
87 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.59 USDGross price for quantities from 20 pcs - 2.59 USD
Net price for quantities from 40 pcs - 2.41 USDGross price for quantities from 40 pcs - 2.41 USD
Net price for quantities from 60 pcs - 2.33 USDGross price for quantities from 60 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
Net price for quantities from 260 pcs - 2.14 USDGross price for quantities from 260 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs