+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-534237-4

Connector: pin strips; socket; female; Plating: gold-plated; 2A


Manufacturer: TE Connectivity

Manufacturer part number:
6-534237-4
TME Symbol:
6-534237-4

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
16
Contacts pitch
2.54mm
Electrical mounting
soldering, THT
Operating temperature
-65...125°C
Current rating
2A
Contact material
phosphor bronze
Rated voltage
333V
Flammability rating
UL94V-0
Body colour
black
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
6-534237-4
0 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
Net price for quantities from 112 pcs - 4.56 USDGross price for quantities from 112 pcs - 4.56 USD
Net price for quantities from 500 pcs - 4.23 USDGross price for quantities from 500 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.