+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-557315-2

Connector: RJ45; plug; PIN: 8; Cat 5; gold-plated; 8p8c; 5.1mm; IDC

Manufacturer: CommScope

Manufacturer part number:
6-557315-2
TME Symbol:
6-557315-2

Specification

Manufacturer
CommScope
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5
Contact plating
gold-plated
Connector pinout layout
8p8c
Cable external diameter
5.1mm
Wire size
26AWG...24AWG
Mechanical mounting
for cable
Electrical mounting
IDC
Connectors application
round cable, strand
Gross weight1.46 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors CommScope
*
6-557315-2
Product withdrawn from the offer
Use the specification table below to search for similar products