+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-569550-3

Connector: RJ45; plug; PIN: 8; Cat 5e; shielded; 8p8c; for cable

Manufacturer: CommScope

Manufacturer part number:
6-569550-3
TME Symbol:
6-569550-3

Specification

Manufacturer
CommScope
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
crimped, IDC
Connectors application
round cable, solid wire, strand
Connector variant
  • shielded
  • with conductor guide
Gross weight2.267 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors CommScope
*
6-569550-3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcs