+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-6437630-8

Switch: toggle; Pos: 2; DPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; FT

Manufacturer: TE Connectivity

Manufacturer part number:
6-6437630-8
TME Symbol:
6-6437630-8

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for soldering
Manufacturer series
FT
Operating temperature
-20...70°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mechanical durability
100000 cycles
Contact material
copper alloy
Mounting
on panel
Illumination
none
Flammability rating
UL94V-0
Lever length
10.5mm
Gross weight7.2 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
6-6437630-8
11 in TME stock
Net price for quantities from 1 pcs - 21.97 USDGross price for quantities from 1 pcs - 21.97 USD
Net price for quantities from 7 pcs - 21.53 USDGross price for quantities from 7 pcs - 21.53 USD
Net price for quantities from 15 pcs - 20.73 USDGross price for quantities from 15 pcs - 20.73 USD
Net price for quantities from 100 pcs - 19.50 USDGross price for quantities from 100 pcs - 19.50 USD
Net price for quantities from 200 pcs - 18.82 USDGross price for quantities from 200 pcs - 18.82 USD
Net price for quantities from 300 pcs - 18.37 USDGross price for quantities from 300 pcs - 18.37 USD
Net price for quantities from 400 pcs - 18.05 USDGross price for quantities from 400 pcs - 18.05 USD
Net price for quantities from 500 pcs - 17.81 USDGross price for quantities from 500 pcs - 17.81 USD
No. of pieces (Multiplicity: 1)