+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6.534.012.300

Meter; DC voltage,DC current; 10÷30VDC; on panel; Display: LED


Manufacturer: KÜBLER

Manufacturer part number:
6.534.012.300
TME Symbol:
6.534.012.300

Specification

Manufacturer
KÜBLER
Type of automation module
meter
Controlled parameter
DC current, DC voltage
Mounting
on panel
Operating temperature
-20...65°C
IP rating
IP65 (from the front)
Body dimensions
48x24x69.5mm
Kind of input 1
0...20mA, 4...20mA
Kind of input 2
0...10V, 2...10V
Kind of display used
LED
Display parameters
5 digits
Display height 1
8mm
The programming method
push-buttons
Mounting hole dimensions
45x22.2mm
Electrical connection
screw terminals
Kind of input
control input
Supply voltage
  • 10...30V DC
Gross weight84.99 g
Certificates
See other products in this category: Monitoring Relays KÜBLER,
*
6.534.012.300
4 in TME stock
Net price for quantities from 1 pcs - 271.32 USDGross price for quantities from 1 pcs - 271.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.