+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7003-22

Wire; FlexiVolt-E; 1x0.25mm2; stranded; Cu; PVC; red; 500V; 100m

Manufacturer: STÄUBLI

Manufacturer part number:
60.7003-22
TME Symbol:
60.7003-22

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E
Cable structure
1x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
0.25mm2
Rated voltage
0.5kV
Cable external diameter
1.7mm
Package contents
100m
Conform to the norm
E175157
Minimal wire bend radius
3xØ
Operating temperature
-10...70°C
Gross weight6.288 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7003-22
99 in TME stock
Net price for quantities from 1 m - 1.20 USDGross price for quantities from 1 m - 1.20 USD
Net price for quantities from 10 m - 1.10 USDGross price for quantities from 10 m - 1.10 USD
Net price for quantities from 25 m - 0.89 USDGross price for quantities from 25 m - 0.89 USD
Net price for quantities from 50 m - 0.83 USDGross price for quantities from 50 m - 0.83 USD
Net price for quantities from 100 m - 0.73 USDGross price for quantities from 100 m - 0.73 USD
Amount (Multiplicity: 1)