+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7008-20

Wire; FlexiVolt-E; 1x1mm2; stranded; Cu; PVC; green-yellow; 750V

Manufacturer: STÄUBLI

Manufacturer part number:
60.7008-20
TME Symbol:
60.7008-20

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
green-yellow
Core section
1mm2
Rated voltage
750V
Cable external diameter
2.7mm
Package contents
100m
Conform to the norm
E175157
Minimal wire bend radius
10xØ
Operating temperature
-10...70°C
Gross weight14.388 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7008-20
0 in TME stock
Net price for quantities from 1 m - 2.37 USDGross price for quantities from 1 m - 2.37 USD
Net price for quantities from 10 m - 2.16 USDGross price for quantities from 10 m - 2.16 USD
Net price for quantities from 25 m - 1.81 USDGross price for quantities from 25 m - 1.81 USD
Net price for quantities from 50 m - 1.61 USDGross price for quantities from 50 m - 1.61 USD
Net price for quantities from 100 m - 1.42 USDGross price for quantities from 100 m - 1.42 USD
Amount (Multiplicity: 1)