+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7009-29

Wire; FlexiVolt-E/HK; 1x1mm2; stranded; Cu; PVC; white; 750V; 100m

Manufacturer: STÄUBLI

Manufacturer part number:
60.7009-29
TME Symbol:
60.7009-29

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E/HK
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
white
Core section
1mm2
Rated voltage
750V
Cable external diameter
2.7mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight17.468 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7009-29
0 in TME stock
Net price for quantities from 1 m - 3.26 USDGross price for quantities from 1 m - 3.26 USD
Net price for quantities from 10 m - 3.02 USDGross price for quantities from 10 m - 3.02 USD
Net price for quantities from 25 m - 2.49 USDGross price for quantities from 25 m - 2.49 USD
Net price for quantities from 50 m - 2.24 USDGross price for quantities from 50 m - 2.24 USD
Net price for quantities from 100 m - 1.95 USDGross price for quantities from 100 m - 1.95 USD
Amount (Multiplicity: 1)