+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7013-23

Wire; FlexiVolt-E/HK; 1x0.25mm2; stranded; Cu; PVC; blue; 300V; 100m

Manufacturer: STÄUBLI

Manufacturer part number:
60.7013-23
TME Symbol:
60.7013-23

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E/HK
Cable structure
1x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
0.25mm2
Rated voltage
0.3kV
Cable external diameter
1.4mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight5.116 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7013-23
91 in TME stock
Net price for quantities from 1 m - 1.28 USDGross price for quantities from 1 m - 1.28 USD
Net price for quantities from 10 m - 1.16 USDGross price for quantities from 10 m - 1.16 USD
Net price for quantities from 25 m - 0.96 USDGross price for quantities from 25 m - 0.96 USD
Net price for quantities from 50 m - 0.86 USDGross price for quantities from 50 m - 0.86 USD
Net price for quantities from 100 m - 0.76 USDGross price for quantities from 100 m - 0.76 USD
Amount (Multiplicity: 1)