+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7180-29

Wire; FlexiPlast-E; 1x0.5mm2; stranded; Cu; white; 500V; 10A; 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7180-29
TME Symbol:
60.7180-29

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiPlast-E
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
white
Core section
0.5mm2
Rated voltage
0.5kV
Max. current load
10A
Cable external diameter
2.1mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-30...90°C
Gross weight8.415 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7180-29
76 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.77 USDGross price for quantities from 1 m - 1.77 USD
Net price for quantities from 10 m - 1.65 USDGross price for quantities from 10 m - 1.65 USD
Net price for quantities from 25 m - 1.36 USDGross price for quantities from 25 m - 1.36 USD
Net price for quantities from 50 m - 1.22 USDGross price for quantities from 50 m - 1.22 USD
Net price for quantities from 100 m - 1.06 USDGross price for quantities from 100 m - 1.06 USD