+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7500-22

Wire: coaxial; RG58; 1x0.5mm2; stranded; Cu; Core section: 0.5mm2


Manufacturer: STÄUBLI

Manufacturer part number:
60.7500-22
TME Symbol:
60.7500-22

Specification

Manufacturer
STÄUBLI
Type of wire
coaxial
Kind of cable
RG58
Cable structure
1x0.5mm2
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
red
Rated voltage
1kV
Cable features
high voltage
Package contents
100m
Cable external diameter
5mm
Conform to the norm
IEC 61010-031
Design
Gross weight41.832 g
Certificates
See other products in this category: Coaxial Cables STÄUBLI,
*
60.7500-22
62 in TME stock
Net price for quantities from 1 m - 6.66 USDGross price for quantities from 1 m - 6.66 USD
Net price for quantities from 10 m - 6.13 USDGross price for quantities from 10 m - 6.13 USD
Net price for quantities from 25 m - 5.06 USDGross price for quantities from 25 m - 5.06 USD
Net price for quantities from 50 m - 4.52 USDGross price for quantities from 50 m - 4.52 USD
Net price for quantities from 100 m - 4.00 USDGross price for quantities from 100 m - 4.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.