+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7768-22

Wire; FlexiPlast-E; 1x2.5mm2; stranded; Cu; red; 1kV,1.5kV; 32A


Manufacturer: STÄUBLI

Manufacturer part number:
60.7768-22
TME Symbol:
60.7768-22

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiPlast-E
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
red
Core section
2.5mm2
Rated voltage
1kV/1.5kV
Max. current load
32A
Cable external diameter
3.9mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-30...105°C
Gross weight8.6 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7768-22
0 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 2.89 USDGross price for quantities from 100 m - 2.89 USD
Net price for quantities from 200 m - 2.54 USDGross price for quantities from 200 m - 2.54 USD