+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000.0224

Cable; IEC C13 female; 2m; 250VAC; Type: unshielded,right; PIN: 3

Manufacturer: SCHURTER

Manufacturer part number:
6000.0224
TME Symbol:
6000.0224

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Cable/adapter structure
IEC C13 female
Cable length
2m
Number of cores
3
Core section
1mm2
Core diameter
17AWG
Rated voltage
250V AC
Conform to the norm
VDE
Number of pins
3
Connector variant
  • right
  • unshielded
Gross weight200 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6000.0224
0 in TME stock
Net price for quantities from 1 pcs - 14.04 USDGross price for quantities from 1 pcs - 14.04 USD
Net price for quantities from 5 pcs - 12.72 USDGross price for quantities from 5 pcs - 12.72 USD
Net price for quantities from 10 pcs - 11.85 USDGross price for quantities from 10 pcs - 11.85 USD
Net price for quantities from 20 pcs - 11.02 USDGross price for quantities from 20 pcs - 11.02 USD
Net price for quantities from 50 pcs - 10.20 USDGross price for quantities from 50 pcs - 10.20 USD
Net price for quantities from 100 pcs - 9.79 USDGross price for quantities from 100 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)