+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

600012500

Cable gasket; ways: 2; Øcable: 2÷4mm; Øout: 16.3mm; IP68; -40÷100°C

Manufacturer: TECHNO

Manufacturer part number:
600012500
TME Symbol:
600012500

Specification

Manufacturer
TECHNO
Type of connector accessories
cable gasket
Number of ways
2
Cable external diameter
2...4mm
Outside diameter
16.3mm
IP rating
IP68
Application - series/manufacturer
TH400, TH402, TH405, TH408
Operating temperature
-40...100°C
Gross weight2 g
Certificates
See other products in this category: AC connectors - others TECHNO,
*
600012500
0 in TME stock
Net price for quantities from 200 pcs - 0.47 USDGross price for quantities from 200 pcs - 0.47 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.