+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

600022400

Cable gasket; ways: 5; Øcable: 1.5÷3.5mm; Øout: 16.3mm; IP68

Manufacturer: TECHNO

Manufacturer part number:
600022400
TME Symbol:
600022400

Specification

Manufacturer
TECHNO
Type of connector accessories
cable gasket
Number of ways
5
Cable external diameter
1.5...3.5mm
Outside diameter
16.3mm
IP rating
IP68
Operating temperature
-40...100°C
Gross weight1.692 g
Certificates
See other products in this category: AC connectors - others TECHNO,
*
600022400
0 in TME stock
Net price for quantities from 2 pcs - 0.78 USDGross price for quantities from 2 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)