+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000343GT

Cable gasket; ways: 4; Øcable: 2.5÷3mm; Øout: 14.5mm; IP68


Manufacturer: TECHNO

Manufacturer part number:
6000343GT
TME Symbol:
6000343GT

Specification

Manufacturer
TECHNO
Type of connector accessories
cable gasket
Number of ways
4
Cable external diameter
2.5...3mm
Outside diameter
14.5mm
IP rating
IP68
Operating temperature
-40...100°C
Gross weight1.384 g
Certificates
See other products in this category: AC connectors - others TECHNO,
*
6000343GT
0 in TME stock
Net price for quantities from 2 pcs - 0.78 USDGross price for quantities from 2 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.