+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

600037000

Cable gasket; ways: 1; Øcable: 5÷6.5mm; Øout: 16.3mm; IP68

Manufacturer: TECHNO

Manufacturer part number:
600037000
TME Symbol:
600037000

Specification

Manufacturer
TECHNO
Type of connector accessories
cable gasket
Number of ways
1
Cable external diameter
5...6.5mm
Outside diameter
16.3mm
IP rating
IP68
Operating temperature
-40...100°C
Gross weight1.968 g
Certificates
See other products in this category: AC connectors - others TECHNO,
*
600037000
28 in TME stock
Net price for quantities from 2 pcs - 0.78 USDGross price for quantities from 2 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.