+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000447GT

Protection cap; IP68; TH381; -40÷125°C

Manufacturer: TECHNO

Manufacturer part number:
6000447GT
TME Symbol:
6000447GT

Specification

Manufacturer
TECHNO
Type of connector accessories
protection cap
IP rating
IP68
Connectors application
3pin connectors, male connectors
Application - series/manufacturer
TH381
Operating temperature
-40...125°C
Gross weight2.038 g
Certificates
See other products in this category: AC connectors - others TECHNO,
*
6000447GT
0 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 20 pcs - 1.55 USDGross price for quantities from 20 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.