+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000461GT

Cable gasket; ways: 2; Øcable: 2.2÷2.8mm; Øout: 10.8mm; IP68; TH381

Manufacturer: TECHNO

Manufacturer part number:
6000461GT
TME Symbol:
6000461GT

Specification

Manufacturer
TECHNO
Type of connector accessories
cable gasket
Number of ways
2
Cable external diameter
2.2...2.8mm
Outside diameter
10.8mm
IP rating
IP68
Application - series/manufacturer
TH381
Operating temperature
-40...125°C
Gross weight0.42 g
Certificates
See other products in this category: AC connectors - others TECHNO,
*
6000461GT
200 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 20 pcs - 0.53 USDGross price for quantities from 20 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.