+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000520GT

Cable gasket; ways: 3; Øcable: 1.9÷2.5mm; Øout: 10.8mm; IP68; TH381

Manufacturer: TECHNO

Manufacturer part number:
6000520GT
TME Symbol:
6000520GT

Specification

Manufacturer
TECHNO
Type of connector accessories
cable gasket
Number of ways
3
Cable external diameter
1.9...2.5mm
Outside diameter
10.8mm
IP rating
IP68
Application - series/manufacturer
TH381
Operating temperature
-40...125°C
Gross weight0.398 g
Certificates
See other products in this category: AC connectors - others TECHNO,
*
6000520GT
37 in TME stock
Net price for quantities from 2 pcs - 0.67 USDGross price for quantities from 2 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 20 pcs - 0.54 USDGross price for quantities from 20 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.