+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60010205102

Connector: wire-board; socket; female; PIN: 20; straight; screw; THT


Manufacturer: HARTING

Manufacturer part number:
60010205102
TME Symbol:
60010205102

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
20
Spatial orientation
straight
Mechanical mounting
screw
Electrical mounting
THT
Engineering PN
F.CONN. W/STRAIGHT SOLDER PINS
Gross weight5.35 g
Certificates
See other products in this category: Other connectors HARTING,
*
60010205102
0 in TME stock
Net price for quantities from 1 pcs - 22.03 USDGross price for quantities from 1 pcs - 22.03 USD
Net price for quantities from 6 pcs - 18.69 USDGross price for quantities from 6 pcs - 18.69 USD
Net price for quantities from 26 pcs - 15.89 USDGross price for quantities from 26 pcs - 15.89 USD
Net price for quantities from 100 pcs - 13.56 USDGross price for quantities from 100 pcs - 13.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.