+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6004.0114

Cable; H05VV-F; 3x0.75mm2; PVC; 2m; black; 10A; 250V

Manufacturer: SCHURTER

Manufacturer part number:
6004.0114
TME Symbol:
6004.0114

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, power supply
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight195.74 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6004.0114
49 in TME stock
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 5 pcs - 5.49 USDGross price for quantities from 5 pcs - 5.49 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 25 pcs - 4.33 USDGross price for quantities from 25 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs