+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2-E2 ST

Limit switch; NO x2; 10A; max.240VAC; rectangle 8,5x3,5mm; IP20

Manufacturer: BERNSTEIN AG

Manufacturer part number:
C2-E2 ST
TME Symbol:
6008804029

Specification

Manufacturer
BERNSTEIN AG
Type of sensor
limit switch
Output configuration
NO x2
Contact current max.
10A
Switched voltage
max. 240V AC
Connection
rectangle 8,5x3,5mm
IP rating
IP20
Body dimensions
26x34x21mm
Number of mounting holes
2
Operating temperature
-30...80°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
Mounting holes pitch
15mm
Switches features
slow action contacts
Gross weight23.24 g
Certificates
EAN code4024337076572
See other products in this category: Limit Switches BERNSTEIN AG,
*
C2-E2 ST
6 in TME stock
Net price for quantities from 1 pcs - 26.32 USDGross price for quantities from 1 pcs - 26.32 USD
Net price for quantities from 5 pcs - 24.46 USDGross price for quantities from 5 pcs - 24.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.