+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6011.0215

Cable; H05VV-F; 3x1mm2; IEC C13 female,SEV-1011 (J) plug; PVC

Manufacturer: SCHURTER

Manufacturer part number:
6011.0215
TME Symbol:
6011.0215

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, for UPS
Connectors for the country
Switzerland
Cable/adapter structure
  • IEC C13 female
  • SEV-1011 (J) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight236.1 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6011.0215
126 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 5 pcs - 7.14 USDGross price for quantities from 5 pcs - 7.14 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 6.39 USD
Net price for quantities from 25 pcs - 5.64 USDGross price for quantities from 25 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs