+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6013.0478

Cable; H03VVH2-F; 2x0.75mm2; CEE 7/16 (C) plug,IEC C7 female

Manufacturer: SCHURTER

Manufacturer part number:
6013.0478
TME Symbol:
6013.0478

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
4m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight189.8 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6013.0478
95 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 5 pcs - 8.07 USDGross price for quantities from 5 pcs - 8.07 USD
Net price for quantities from 10 pcs - 7.23 USDGross price for quantities from 10 pcs - 7.23 USD
Net price for quantities from 25 pcs - 6.38 USDGross price for quantities from 25 pcs - 6.38 USD
No. of pieces (Multiplicity: 1)