+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

601800

Fuse holder; 5x20mm; 10A; 250VAC; on panel; bakelite; Cutout: Ø14mm


Manufacturer: ESKA

Manufacturer part number:
601800
TME Symbol:
601800

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Body material
bakelite
Leads
for soldering
Mounting hole dimensions
Ø14mm
IP rating
IP40
Body dimensions
Ø18.5x28.5mm
Operating temperature
-25...70°C
Gross weight7.06 g
Certificates
EAN code4260634691968
See other products in this category: Panel Mount Fuseholders ESKA,
*
601800
296 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 20 pcs - 2.82 USDGross price for quantities from 20 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.03 USD
Packaging method by the manufacturer:Bag = 100 pcs