+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

603-115

Insulating distance; 2.9mm; TO-5-IC

Manufacturer: BIVAR

Manufacturer part number:
603-115
TME Symbol:
603-115

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Spacer length
2.9mm
Application
TO-5 - IC
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
603-115
0 in TME stock
Net price for quantities from 500 pcs - 2.93 USDGross price for quantities from 500 pcs - 2.93 USD
Net price for quantities from 1000 pcs - 2.63 USDGross price for quantities from 1000 pcs - 2.63 USD
Net price for quantities from 5000 pcs - 2.34 USDGross price for quantities from 5000 pcs - 2.34 USD
Net price for quantities from 10000 pcs - 2.04 USDGross price for quantities from 10000 pcs - 2.04 USD
No. of pieces (Multiplicity: 500)