+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN2-SU1 FF

Limit switch; NO + NC; 10A; max.400VAC; M20; IP65; 58x70.5x35.5mm


Manufacturer: BERNSTEIN AG

Manufacturer part number:
SN2-SU1 FF
TME Symbol:
6033190021

Specification

Manufacturer
BERNSTEIN AG
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 400V AC
Connection
M20
IP rating
IP65
Body dimensions
58x70.5x35.5mm
Number of mounting holes
4
Operating temperature
-30...80°C
Body material
metal
AC contacts rating @R
3A / 240V AC
Mounting holes pitch
40.5x59mm
Switches features
snap action contacts
Gross weight200 g
Certificates
EAN code4024337012457
See other products in this category: Limit Switches BERNSTEIN AG,
*
SN2-SU1 FF
0 in TME stock
Net price for quantities from 1 pcs - 67.59 USDGross price for quantities from 1 pcs - 67.59 USD
Net price for quantities from 5 pcs - 62.83 USDGross price for quantities from 5 pcs - 62.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.