+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L 313

LED indicator; 230VAC; for DIN rail mounting; Colour: green


Manufacturer: LEGRAND

Manufacturer part number:
L 313
TME Symbol:
604077

Specification

Manufacturer
LEGRAND
Type of installation accessories
LED indicator
Rated voltage
230V AC
Mounting
for DIN rail mounting
Lamp colour
green
Gross weight53.38 g
Certificates
EAN code3245066040776
See other products in this category: Installation accessories LEGRAND,
*
L 313
10 in TME stock
Net price for quantities from 1 pcs - 10.68 USDGross price for quantities from 1 pcs - 10.68 USD
Net price for quantities from 5 pcs - 9.97 USDGross price for quantities from 5 pcs - 9.97 USD
Net price for quantities from 10 pcs - 9.26 USDGross price for quantities from 10 pcs - 9.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs