+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D-E3 W

Limit switch; NO x3; 10A; max.400VAC; M20; IP65; 82x56x44mm; metal


Manufacturer: BERNSTEIN AG

Manufacturer part number:
D-E3 W
TME Symbol:
6042903068

Specification

Manufacturer
BERNSTEIN AG
Type of sensor
limit switch
Output configuration
NO x3
Contact current max.
10A
Switched voltage
max. 400V AC
Connection
M20
IP rating
IP65
Body dimensions
82x56x44mm
Number of mounting holes
4
Operating temperature
-30...80°C
Body material
metal
AC contacts rating @R
3A / 240V AC
Mounting holes pitch
40x72mm
Switches features
slow action contacts
Gross weight404 g
Certificates
EAN code4024337003127
See other products in this category: Limit Switches BERNSTEIN AG,
*
D-E3 W
0 in TME stock
Net price for quantities from 1 pcs - 132.61 USDGross price for quantities from 1 pcs - 132.61 USD
Net price for quantities from 5 pcs - 123.27 USDGross price for quantities from 5 pcs - 123.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.