+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

604/F10

Female press stud; ESD; Application: designed for ESD mats


Manufacturer: ELME

Manufacturer part number:
604/F10
TME Symbol:
604/F10

Specification

Manufacturer
ELME
Type of antistatic accessories
female press stud
Version
ESD
Antistatic elements application
designed for ESD mats
Material
brass
Connection
press stud female 10mm
Gross weight1.75 g
See other products in this category: ESD Accessories ELME,
*
604/F10
606 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 set - 0.53 USDGross price for quantities from 2 set - 0.53 USD
Net price for quantities from 20 set - 0.49 USDGross price for quantities from 20 set - 0.49 USD
Net price for quantities from 50 set - 0.47 USDGross price for quantities from 50 set - 0.47 USD
Packaging method by the manufacturer:Bag = 100 set