+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2008

Cable; H05VV-F; 3x1mm2; BS 1363 (G) plug,IEC C13 female; PVC; 2m

Manufacturer: SCHURTER

Manufacturer part number:
6051.2008
TME Symbol:
6051.2008

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
2m
Version
with locking
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, power supply
Connection cable features
V-lock
Connectors for the country
Great Britain
Cable/adapter structure
  • BS 1363 (G) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight235.6 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2008
124 in TME stock
Net price for quantities from 1 pcs - 14.38 USDGross price for quantities from 1 pcs - 14.38 USD
Net price for quantities from 5 pcs - 13.00 USDGross price for quantities from 5 pcs - 13.00 USD
Net price for quantities from 10 pcs - 11.64 USDGross price for quantities from 10 pcs - 11.64 USD
Net price for quantities from 25 pcs - 10.27 USDGross price for quantities from 25 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 60 pcs