+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2030

Cable; V-75; 3x1mm2; AS/NZS 3112 (I) plug,IEC C13 female; PVC; 2m

Manufacturer: SCHURTER

Manufacturer part number:
6051.2030
TME Symbol:
6051.2030

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
V-75
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
2m
Version
with locking
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, for UPS
Connection cable features
V-lock
Connectors for the country
Australia
Cable/adapter structure
  • AS/NZS 3112 (I) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight210 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2030
23 in TME stock
Net price for quantities from 1 pcs - 12.89 USDGross price for quantities from 1 pcs - 12.89 USD
Net price for quantities from 5 pcs - 11.67 USDGross price for quantities from 5 pcs - 11.67 USD
Net price for quantities from 10 pcs - 10.44 USDGross price for quantities from 10 pcs - 10.44 USD
Net price for quantities from 25 pcs - 9.21 USDGross price for quantities from 25 pcs - 9.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs