+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2032

Cable; RVV; 3x1mm2; GB 2099 plug,IEC C13 female; PVC; 2m; black

Manufacturer: SCHURTER

Manufacturer part number:
6051.2032
TME Symbol:
6051.2032

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
RVV
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
2m
Version
with locking
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, for UPS
Connection cable features
V-lock
Connectors for the country
China
Cable/adapter structure
  • GB 2099 plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight193.9 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2032
79 in TME stock
Net price for quantities from 1 pcs - 12.89 USDGross price for quantities from 1 pcs - 12.89 USD
Net price for quantities from 5 pcs - 11.67 USDGross price for quantities from 5 pcs - 11.67 USD
Net price for quantities from 10 pcs - 10.44 USDGross price for quantities from 10 pcs - 10.44 USD
Net price for quantities from 25 pcs - 9.21 USDGross price for quantities from 25 pcs - 9.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.