+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2041

Cable; SJT; 3x14AWG; IEC C19 female,NEMA 5-15 (B) plug; PVC; 2m

Manufacturer: SCHURTER

Manufacturer part number:
6051.2041
TME Symbol:
6051.2041

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x14AWG
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core diameter
14AWG
Max. operating current
15A
Rated voltage
0.125kV
Application
for computer, for UPS
Connectors for the country
USA
Cable/adapter structure
  • IEC C19 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight346.2 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2041
32 in TME stock
Net price for quantities from 1 pcs - 16.03 USDGross price for quantities from 1 pcs - 16.03 USD
Net price for quantities from 5 pcs - 14.51 USDGross price for quantities from 5 pcs - 14.51 USD
Net price for quantities from 10 pcs - 12.98 USDGross price for quantities from 10 pcs - 12.98 USD
Net price for quantities from 25 pcs - 11.45 USDGross price for quantities from 25 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs