+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2089

Cable; IEC C13 female; black; Ioper.max: 10A; 250V; Imax: 10A; PIN: 3

Manufacturer: SCHURTER

Manufacturer part number:
6051.2089
TME Symbol:
6051.2089

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Cable/adapter structure
IEC C13 female
Insulation colour
black
Number of cores
3
Core section
1mm2
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
unshielded
Maximum current
10A
Number of pins
3
Gross weight200 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2089
0 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 5 pcs - 14.73 USDGross price for quantities from 5 pcs - 14.73 USD
Net price for quantities from 10 pcs - 13.92 USDGross price for quantities from 10 pcs - 13.92 USD
Net price for quantities from 20 pcs - 12.95 USDGross price for quantities from 20 pcs - 12.95 USD
Net price for quantities from 40 pcs - 11.91 USDGross price for quantities from 40 pcs - 11.91 USD
Net price for quantities from 80 pcs - 10.87 USDGross price for quantities from 80 pcs - 10.87 USD
Net price for quantities from 160 pcs - 9.75 USDGross price for quantities from 160 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.