+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2099

Cable; IEC C13 female; black; 250V; Type: unshielded; PIN: 3

Manufacturer: SCHURTER

Manufacturer part number:
6051.2099
TME Symbol:
6051.2099

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Cable/adapter structure
IEC C13 female
Insulation colour
black
Number of cores
3
Core section
1mm2
Core diameter
18AWG
Rated voltage
0.25kV
Connector variant
unshielded
Number of pins
3
Gross weight200 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2099
0 in TME stock
Net price for quantities from 1 pcs - 23.24 USDGross price for quantities from 1 pcs - 23.24 USD
Net price for quantities from 3 pcs - 21.42 USDGross price for quantities from 3 pcs - 21.42 USD
Net price for quantities from 10 pcs - 19.81 USDGross price for quantities from 10 pcs - 19.81 USD
Net price for quantities from 20 pcs - 18.96 USDGross price for quantities from 20 pcs - 18.96 USD
Net price for quantities from 30 pcs - 18.31 USDGross price for quantities from 30 pcs - 18.31 USD
Net price for quantities from 60 pcs - 17.46 USDGross price for quantities from 60 pcs - 17.46 USD
Net price for quantities from 120 pcs - 16.60 USDGross price for quantities from 120 pcs - 16.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.