+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2109

Cable; cable; PVC; 3m; black; Ioper.max: 16A; 250VAC; female; PIN: 3

Manufacturer: SCHURTER

Manufacturer part number:
6051.2109
TME Symbol:
6051.2109

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Cable/adapter structure
cable
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Core diameter
16AWG
Max. operating current
16A
Rated voltage
250V AC
Kind of connector
female
Connector variant
unshielded
Conform to the norm
VDE
Maximum current
16A
Number of pins
3
Gross weight356.7 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2109
27 in TME stock
Net price for quantities from 1 pcs - 20.20 USDGross price for quantities from 1 pcs - 20.20 USD
Net price for quantities from 3 pcs - 18.66 USDGross price for quantities from 3 pcs - 18.66 USD
Net price for quantities from 10 pcs - 17.11 USDGross price for quantities from 10 pcs - 17.11 USD
Net price for quantities from 30 pcs - 15.87 USDGross price for quantities from 30 pcs - 15.87 USD
Net price for quantities from 60 pcs - 15.15 USDGross price for quantities from 60 pcs - 15.15 USD
Net price for quantities from 100 pcs - 14.64 USDGross price for quantities from 100 pcs - 14.64 USD
Net price for quantities from 120 pcs - 14.33 USDGross price for quantities from 120 pcs - 14.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.