+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2123

Cable; H05VV-F; 3x1.5mm2; CEE 7/7 (E/F) plug,IEC C19 female; PVC

Manufacturer: SCHURTER

Manufacturer part number:
6051.2123
TME Symbol:
6051.2123

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
6m
Version
with locking
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Application
for computer, power supply
Connection cable features
V-lock
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C19 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight692.5 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2123
1 in TME stock
Net price for quantities from 1 pcs - 30.69 USDGross price for quantities from 1 pcs - 30.69 USD
Net price for quantities from 5 pcs - 27.62 USDGross price for quantities from 5 pcs - 27.62 USD
Net price for quantities from 10 pcs - 24.85 USDGross price for quantities from 10 pcs - 24.85 USD
Net price for quantities from 20 pcs - 21.92 USDGross price for quantities from 20 pcs - 21.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs